- Home ›
- All Products›
- 2177588-1
TE Connectivity / AMP Brand
2177588-1
20POS NANO MQS TL PLUG HOUSING, CODE A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
20POS NANO MQS TL PLUG HOUSING, CODE A
Search Keywords: 21775881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2177588-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Sealable: | No |
| Primary Product Color: | Black |
| Number of Rows: | 2 |
| Circuit Application: | Signal |
| Serviceable: | Yes |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Operating Voltage: | 12 VDC |
| Terminal Position Assurance: | Yes |
| Nominal Voltage Architecture: | 12 V |
| Number of Positions: | 20 |
| Primary Locking Feature: | On the Terminal |
| Cable Exit Angle: | 180° |
| Product Length: | .878 in, 22.3 mm |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Product Width: | .583 in, 14.8 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Row-to-Row Spacing: | .232 in, 5.9 mm |
| Packaging Method: | Box & Carton |
| Mating Alignment: | With |
| Connector Shape: | Rectangular |
| Connector Height: | .646 in, 16.4 mm |
| Mating Alignment Type: | Keyed |
| Housing Material: | PBT GF |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Current Rating (Max): | 3 A |
| Strain Relief: | Without |
| Contact Size: | .5mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Tab Width: | .019 in, .5 mm |
| Contact Type: | Receptacle |
| Centerline (Pitch): | .07 in, 1.8 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2177588-1 RoHS compliant?
Yes, 2177588-1 is RoHS compliant.
What is the lead time for 2177588-1?
The standard lead time for 2177588-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,250
$1.209
2,500
$0.744
3,750
$0.589
5,000 +
$0.577
Click for Quote
Log in
to unlock special pricing