- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2177587-1
TE Connectivity / AMP Brand
2177587-1
12POS NANO MQS TL PLUG HOUSING, CODE A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2177587-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Length: | .594 in, 15.1 mm |
| Number of Positions: | 12 |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Terminal Position Assurance: | Yes |
| Mounting Feature: | Without |
| Serviceable: | Yes |
| Mating Tab Width: | .02 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Operating Voltage: | 12 VDC |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Connector & Housing Type: | Housing for female terminals |
| Row-to-Row Spacing: | .232 in, 5.9 mm |
| Height: | .646 in, 16.4 mm |
| Hybrid Connector: | No |
| Primary Product Color: | Black |
| Sealable: | No |
| Width: | .583 in, 14.8 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Cable Exit Angle: | 180 ° |
| Strain Relief: | No |
| Number of Rows: | 2 |
| Packaging Method: | Box & Carton |
| Connector Position Assurance Capable: | No |
| Circuit Application: | Signal |
| Centerline (Pitch): | .071 in, 1.8 mm |
| Polarized: | Yes |
| Primary Locking Feature: | On the Terminal |
| Body Material: | PBT GF |