- Home ›
- All Products›
- 2-1775801-5
2-1775801-5
TE Connectivity / AMP Brand
PCI EXPRESS 64P(3.1)(15")BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXPRESS 64P(3.1)(15")BLACK
Search Keywords: 217758015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1775801-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
PCB Retention Feature Material:Brass
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:64
-
Contact Mating Area Plating Material Thickness:15 µin
-
Bus Type:PCI Express
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):1.1 A
-
PCB Mount Retention Type:Boardlock
-
Connector System:Board-to-Board
-
Packaging Quantity:60
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Plating Material:Tin
-
Operating Voltage:50 VAC
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PA 46
-
Ejector:Without
-
Contact Base Material:Phosphor Bronze
-
Number of PCB Mount Retention Features:2
-
Connector Width:.346 in, 8.8 mm
-
Product Weight:3.9 g, .138 oz
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Height:.433 in, 11 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector Length:1.535 in, 39 mm
-
PCB Thickness (Recommended):.094 in, 2.39 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
PCI Generation:2 & 3
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
900
$4.22
1,800
$2.23
2,700
$1.57
3,600 +
$1.54
Click for Quote
Log in
to unlock special pricing