Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1775470-4

HPI CONN., 2.0MM, V/T, SMT, 4P, GF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HPI CONN., 2.0MM, V/T, SMT, 4P, GF
Search Keywords: 217754704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1775470-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Sealable: No
Mating Square Post Dimension: .02 in, .5 mm
PCB Contact Termination Area Plating Material: Nickel
Contact Type: Pin
Number of Positions: 4
Contact Mating Area Length: .138 in, 3.5 mm
Connector System: Wire-to-Board
Connector Width: .213 in, 5.4 mm
Connector Mounting Type: Board Mount
PCB Mount Orientation: Vertical
Contact Layout: Inline
Packaging Quantity: 500
PCB Contact Termination Area Plating Material Finish: Matte
Centerline (Pitch): .079 in, 2 mm
PCB Mount Alignment: Without
Terminations per Post (Max): 3
Contact Current Rating (Max): 3 A
PCB Mount Retention: With
Square Termination Post & Tail Dimension: .02 in, .5 mm
PCB Contact Termination Area Plating Material Thickness: 80 µin, 2 µm
Housing Material: PA 9T GF
Contact Mating Area Plating Material Thickness: 80 µin, 2 µm
Number of Rows: 1
Contact Shape & Form: Square
Contact Base Material: Brass
Mating Alignment Type: Polarization
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Termination Post & Tail Length: .079 in, 2 mm
PCB Connector Assembly Type: PCB Mount Header
Mating Retention: Without
Contact Mating Area Plating Material: Gold Flash
PCB Mount Retention Type: Solder Peg
UL Flammability Rating: UL 94V-0
Connector Length: .449 in, 11.4 mm
Connector Height: .242 in, 6.15 mm
Termination Method to Printed Circuit Board: Surface Mount
Mating Alignment: With
Primary Product Color: Natural
Header Type: Fully Shrouded
Packaging Type: Reel
Operating Voltage: 250 VAC, 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1775470-4 RoHS compliant?
Yes, 2-1775470-4 is RoHS compliant.
What is the lead time for 2-1775470-4?
The standard lead time for 2-1775470-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$2.30
1,250
$1.42
1,875
$1.12
2,500 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!