- Home ›
- All Products›
- 2-1775470-2
TE Connectivity / AMP Brand
2-1775470-2
HPI CONN., 2.0MM, V/T, SMT, 2P, GF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HPI CONN., 2.0MM, V/T, SMT, 2P, GF
Search Keywords: 217754702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1775470-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Signal
-
PCB Mount Retention Type:Solder Peg
-
Connector Length:.291 in, 7.4 mm
-
Number of Positions:2
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Gold Flash
-
Termination Post & Tail Length:.079 in, 2 mm
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Current Rating (Max):3 A
-
Terminations per Post (Max):3
-
PCB Contact Termination Area Plating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Layout:Inline
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Packaging Quantity:500
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Sealable:No
-
Contact Shape & Form:Square
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.242 in, 6.15 mm
-
Contact Base Material:Brass
-
Connector Width:.213 in, 5.4 mm
-
Housing Material:PA 9T GF
-
Connector System:Wire-to-Board
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Packaging Type:Reel
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Frequently Asked Questions
Is 2-1775470-2 RoHS compliant?
Yes, 2-1775470-2 is RoHS compliant.
What is the lead time for 2-1775470-2?
The standard lead time for 2-1775470-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.4774
1,000
$0.4560
2,500
$0.4303
5,000
$0.3687
7,500
$0.3543
10,000
$0.3189
15,000
$0.3104
25,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing