Image is representational - see mfr. specs

HPI CONN., 2.0MM, R/A, SMT, 7P, GF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HPI CONN., 2.0MM, R/A, SMT, 7P, GF
Search Keywords: 217754697
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1775469-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Contact Base Material:
    Brass
  • Connector System:
    Wire-to-Board
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Number of Positions:
    7
  • Packaging Quantity:
    600
  • Contact Mating Area Length:
    .139 in, 3.53 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Terminations per Post (Max):
    3
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • Connector Height:
    .217 in, 5.5 mm
  • Number of Rows:
    1
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Alignment:
    Without
  • PCB Mount Orientation:
    Right Angle
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • Connector Length:
    .685 in, 17.4 mm
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material:
    Gold Flash
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Connector Mounting Type:
    Board Mount
  • Connector Width:
    .299 in, 7.6 mm
  • Mating Retention:
    Without
  • Mating Alignment:
    With
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Contact Termination Area Plating Material:
    Nickel
  • Termination Post & Tail Length:
    .039 in, 1 mm
  • Contact Type:
    Pin
  • Housing Material:
    PA 9T GF
  • PCB Mount Retention Type:
    Solder Peg
  • UL Flammability Rating:
    UL 94V-0
  • Operating Voltage:
    250 VAC, 250 VDC
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Natural
  • Packaging Type:
    Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
600
$3.55
1,200
$1.88
1,800
$1.32
2,400 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!