- Home ›
- All Products›
- 2-1775469-6
TE Connectivity / AMP Brand
2-1775469-6
HPI CONN., 2.0MM, R/A, SMT, 6P, GF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HPI CONN., 2.0MM, R/A, SMT, 6P, GF
Search Keywords: 217754696
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1775469-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
Reel Pack:
|
600 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Rows: | 1 |
| Housing Material: | PA 9T GF |
| Contact Layout: | Inline |
| Mating Alignment: | With |
| Termination Post & Tail Length: | .039 in, 1 mm |
| Contact Mating Area Plating Material: | Gold Flash |
| Terminations per Post (Max): | 3 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Mount Orientation: | Right Angle |
| Connector Width: | .299 in, 7.6 mm |
| PCB Mount Retention: | With |
| Contact Type: | Pin |
| PCB Contact Termination Area Plating Material: | Nickel |
| PCB Mount Alignment: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Contact Shape & Form: | Square |
| Circuit Application: | Signal |
| Connector System: | Wire-to-Board |
| PCB Contact Termination Area Plating Material Thickness: | 80 µin, 2 µm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Mating Retention: | Without |
| Contact Base Material: | Brass |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| PCB Mount Retention Type: | Solder Peg |
| Contact Mating Area Length: | .139 in, 3.53 mm |
| Mating Alignment Type: | Polarization |
| Packaging Quantity: | 600 |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Sealable: | No |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Connector Height: | .217 in, 5.5 mm |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 3 A |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2 µm |
| Number of Positions: | 6 |
| Centerline (Pitch): | .079 in, 2 mm |
| Header Type: | Fully Shrouded |
| Packaging Type: | Reel |
| Primary Product Color: | Natural |
| Operating Voltage: | 250 VAC, 250 VDC |
| Connector Length: | .606 in, 15.4 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1775469-6 RoHS compliant?
Yes, 2-1775469-6 is RoHS compliant.
What is the lead time for 2-1775469-6?
The standard lead time for 2-1775469-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
750
$3.21
1,500
$1.70
2,250
$1.20
3,000 +
$1.17
Click for Quote
Log in
to unlock special pricing