- Home ›
- All Products›
- 2-1775469-5
2-1775469-5
TE Connectivity / AMP Brand
HPI CONN., 2.0MM, R/A, SMT, 5P, GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI CONN., 2.0MM, R/A, SMT, 5P, GF
Search Keywords: 217754695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1775469-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
600 -
Sealable:No
-
PCB Contact Termination Area Plating Material:Nickel
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Length:.139 in, 3.53 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Solder Peg
-
Packaging Quantity:600
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Terminations per Post (Max):3
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
PCB Mount Orientation:Right Angle
-
Connector Height:.217 in, 5.5 mm
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Mating Retention:Without
-
Contact Shape & Form:Square
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Rows:1
-
Housing Material:PA 9T GF
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Number of Positions:5
-
Connector Width:.299 in, 7.6 mm
-
Mating Alignment Type:Polarization
-
Termination Post & Tail Length:.039 in, 1 mm
-
Mating Alignment:With
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Packaging Type:Reel
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Length:.528 in, 13.4 mm
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$4.87
1,500
$2.58
2,250
$1.81
3,000 +
$1.78
Click for Quote
Log in
to unlock special pricing