- Home ›
- All Products›
- 2-1775365-1
2-1775365-1
TE Connectivity / AMP Brand
RJ45 SHLD 6u" DIM C=3.1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 SHLD 6u" DIM C=3.1
Search Keywords: 217753651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1775365-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:PA 9T GF30
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector Mounting Type:Board Mount
-
Mating Entry Location:Side
-
Port Configuration:Single Port
-
Shielded:Yes
-
Modular Connector Style:Jack
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
Number of PCB Ground Tabs:2
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Black
-
Number of Positions:8
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Base Material:Phosphor Bronze
-
Port Matrix Configuration:1 x 1
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Shield Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Grounding Options:PCB Ground
-
Performance Category:Cat 3
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector Contact Density:Standard
-
Modular Jack & Plug Interface Type:RJ45
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Status Indicator Type:None
-
Packaging Quantity:110
-
Number of Loaded Positions:8
-
Shield Plating Material:Nickel
-
Contact Current Rating (Max):1 A
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Height:.465 in, 11.8 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.039 in, 1 mm
-
Contact Mating Area Plating Material Thickness:6 µin, .15 µm
-
Packaging Method:Box & Tray , Tape & Reel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
550
$4.51
1,100
$2.39
1,650
$1.68
2,200 +
$1.65
Click for Quote
Log in
to unlock special pricing