- Home ›
- All Products›
- 2-1775333-2
2-1775333-2
TE Connectivity / AMP Brand
ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT
Search Keywords: 217753332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1775333-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.5 A
-
Contact Mating Area Plating Material Thickness:1 µin, .025 µm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Contact Mating Area Plating Material:Gold
-
Contact Layout:Inline
-
FPC Actuator Type:Front Flip (Rear Hinge)
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Number of Rows:1
-
Connector System:Flex-to-Board
-
PCB Mount Retention:With
-
Connector Height:.0787 in, 2 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Contact Termination Area Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Tape & Reel
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Housing Color:Natural
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Circuit Application:Signal
-
Number of Positions:22
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Shape & Form:Single Beam
-
Contact Mating Location:Bottom
-
Packaging Quantity:2000
-
Connector Length:.62 in, 15.75 mm
-
PCB Contact Termination Area Plating Material Thickness:1 µin, .025 µm
-
Connector Width:.2461 in, 6.25 mm
-
Circuit Identification Feature:With
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Centerline (Pitch):.0197 in, .5 mm
-
PCB Mount Alignment:Without
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4774
700
$0.4651
2,800
$0.4519
16,000
$0.4386
25,000
$0.4264
50,000
$0.4131
100,000 +
$0.3856
Click for Quote
Log in
to unlock special pricing