- Home ›
- All Products›
- 2177526-3
2177526-3
TE Connectivity / AMP Brand
ANTI ROTATION SAFEGUARD-HV-1P,IPT,35mmsq
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ANTI ROTATION SAFEGUARD-HV-1P,IPT,35mmsq
Search Keywords: 21775263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177526-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Box
-
Primary Product Color:Orange
-
Packaging Quantity:2500
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA
-
Serviceable:No
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:LV214/LV215
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
625
$4.14
1,250
$2.19
1,875
$1.54
2,500 +
$1.51
Click for Quote
Log in
to unlock special pricing