- Home ›
- All Products›
- 2177526-2
2177526-2
TE Connectivity / AMP Brand
ANTI ROTATION SAFEGUARD-HV-1P,IPT,25mmsq
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ANTI ROTATION SAFEGUARD-HV-1P,IPT,25mmsq
Search Keywords: 21775262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177526-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Primary Product Material:PA
-
UL Flammability Rating:UL 94HB
-
Packaging Method:Box
-
Packaging Quantity:2500
-
Primary Product Color:Orange
-
Serviceable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Agency/Standard:LV214/LV215
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
625
$4.14
1,250
$2.19
1,875
$1.54
2,500 +
$1.51
Click for Quote
Log in
to unlock special pricing