- Home ›
- All Products›
- 2177526-1
2177526-1
TE Connectivity / AMP Brand
ANTI ROTATION SAFEGUARD-HV-1P,IPT,16mmsq
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ANTI ROTATION SAFEGUARD-HV-1P,IPT,16mmsq
Search Keywords: 21775261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
UL Flammability Rating:None
-
Packaging Method:Box
-
Serviceable:No
-
Packaging Quantity:2500
-
Primary Product Color:Orange
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,500
$4.53
15,000
$2.31
22,500
$1.58
30,000 +
$1.54
Click for Quote
Log in
to unlock special pricing