- Home ›
- All Products›
- 2-1775099-7
2-1775099-7
TE Connectivity / AMP Brand
ATX PWR CONN 2 BDLK 20 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ATX PWR CONN 2 BDLK 20 POS
Search Keywords: 217750997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1775099-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Number of Positions:20
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Current Rating (Max):9 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Number of Rows:2
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Ivory
-
Mating Retention:Without
-
Housing Material:PA 9T
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Width:.044 in, 1.14 mm
-
Mating Tab Thickness:.043 in, 1.1 mm
-
Rectangular Termination Post & Tail Thickness:.021 in, .55 mm
-
Packaging Type:Tray
-
Contact Layout:Matrix
-
Contact Underplating Material:Nickel
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment Type:Polarization
-
Mating Tab Width:.044 in, 1.14 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:120.07 µin, 3.05 µm
-
Centerline (Pitch):.055 in, 1.4 mm
-
Contact Mating Area Plating Material Thickness:120.07 µin, 3.05 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,500
$1.513
3,000
$0.801
4,500
$0.564
6,000 +
$0.553
Click for Quote
Log in
to unlock special pricing