- Home ›
- All Products›
- 2177213-1
2177213-1
TE Connectivity / AMP Brand
TAB 9.5x0.8 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 9.5x0.8 CONTACT CS SRC Sn
Search Keywords: 21772131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177213-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
450 -
Contact Fabrication:Stamped & Formed
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.374 in, 9.5 mm
-
Typical Current Rating:100 A
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:7 – 5 AWG, 10 – 16 mm²
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:5 AWG, 6 AWG, 7 AWG, 10 mm², 12 mm², 16 mm²
-
Sealable:No
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Packaging Quantity:450
-
Interface Plating:Tin (Sn)
-
Contact Size:9.5mm
-
Terminal Transmits:41 – 100 A (High Power)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
41 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
113
$8.85
225
$5.47
338
$4.33
450 +
$4.24
Click for Quote
Log in
to unlock special pricing