- Home ›
- All Products›
- 2177058-1
2177058-1
TE Connectivity / AMP Brand
INSULATION INSERT,180DEG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
INSULATION INSERT,180DEG
Search Keywords: 21770581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Packaging Quantity:400
-
Packaging Method:Box
-
Primary Product Color:Orange
-
Serviceable:No
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.330
400
$1.015
800
$0.976
1,200
$0.956
2,800
$0.937
5,200
$0.934
7,600
$0.927
10,000 +
$0.915
Click for Quote
Log in
to unlock special pricing