- Home ›
- All Products›
- 2-1768046-8
2-1768046-8
TE Connectivity / AMP Brand
STD15Y-Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-Y
Search Keywords: 217680468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768046-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Marker Style:Snap-On
-
Marker Size:STD 15
-
Printed Marking:Y
-
Printed Marking Color:Black
-
Packaging Quantity:50
-
Packaging Method:Box
-
Marker Cut:Straight
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.2196
1,000
$0.1730
2,500
$0.1655
5,000
$0.1546
7,500
$0.1524
25,000
$0.1424
50,000
$0.1371
100,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing