- Home ›
- All Products›
- 2-1768044-9
2-1768044-9
TE Connectivity / AMP Brand
STD06Y-MINUS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD06Y-MINUS
Search Keywords: 217680449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768044-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Quantity:300
-
Marker Cut:Straight
-
Marker Style:Snap-On
-
Marker Size:STD 06
-
Printed Marking Color:Black
-
Printed Marking:-
-
Packaging Method:Strip
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,900
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
300
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0350
5,100
$0.0327
10,200
$0.0320
25,200
$0.0310
50,100
$0.0278
100,200
$0.0247
150,000
$0.0243
250,200 +
$0.0239
Click for Quote
Log in
to unlock special pricing