- Home ›
- All Products›
- 2-1768038-7
2-1768038-7
TE Connectivity / AMP Brand
STB05-BLANK-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STB05-BLANK-2
Search Keywords: 217680387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768038-7
-
Alias/AKA:STB05-BLANK-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
300 -
Printed Marking Color:White
-
Packaging Method:Box
-
Packaging Quantity:300
-
Primary Product Color:Red
-
Marker Style:Snap-On
-
Primary Product Material:Polyoxymethylene
-
Marker Cut:Chevron
-
Product Width:.138 in, 3.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.0573
5,100
$0.0452
10,200
$0.0432
25,200
$0.0364
50,100
$0.0320
100,200
$0.0290
150,000
$0.0279
250,200 +
$0.0278
Click for Quote
Log in
to unlock special pricing