- Home ›
- All Products›
- 2-1768035-9
2-1768035-9
TE Connectivity / AMP Brand
LKZ31N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LKZ31N
Search Keywords: 217680359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768035-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
Supplier Standard Pack:
5 -
Electrical Symbol Type:Neutral
-
Number of Labels Across:1
-
Labels per Sheet:5
-
Packaging Method:Poly Bag
-
Packaging Quantity:5
-
Label Style:Die-Cut
-
Operating Temperature Range:-30 – 120 °C, -22 – 323 °F
-
Primary Product Color:Blue
-
Product Width:1.24 in, 31.5 mm
-
Primary Product Material:Vinyl
-
Product Height:1.24 in, 31.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$0.295
10
$0.280
20
$0.266
40 +
$0.253
Click for Quote
Log in
to unlock special pricing