- Home ›
- All Products›
- 2-1768035-0
2-1768035-0
TE Connectivity / AMP Brand
LKZ31B2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LKZ31B2
Search Keywords: 217680350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768035-0
-
Alias/AKA:LKZ31B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Electrical Symbol Type:AC Current Phase 2
-
Number of Labels Across:1
-
Labels per Sheet:5
-
Packaging Method:Poly Bag
-
Packaging Quantity:5
-
Label Style:Die-Cut
-
Operating Temperature Range:-30 – 120 °C, -22 – 313 °F
-
Primary Product Material:Vinyl
-
Product Width:1.24 in, 31.5 mm
-
Product Height:1.24 in, 31.5 mm
-
Primary Product Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
5
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.5644
500
$0.4585
1,000
$0.4380
2,500
$0.4192
5,000
$0.3752
7,500
$0.3743
10,000
$0.3391
15,000 +
$0.3383
Click for Quote
Log in
to unlock special pricing