- Home ›
- All Products›
- 2-1768034-5
2-1768034-5
TE Connectivity / AMP Brand
LEB-2540P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEB-2540P-4
Search Keywords: 217680345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768034-5
-
Alias/AKA:LEB-2540P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Number of Labels Across:4
-
Label Thickness:80 Micron
-
Label Style:Die-Cut
-
Packaging Method:Sheet
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:1.575 in, 40 mm
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Primary Product Color:Yellow
-
Product Height:.984 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
88
Order Increment:
44
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
88
$0.4739
528
$0.3850
1,012
$0.3841
2,508
$0.3520
5,016
$0.3375
7,524
$0.3367
10,032
$0.3359
15,004 +
$0.3285
Click for Quote
Log in
to unlock special pricing