TE Connectivity / AMP Brand Authorized Distributor

2176692-8

MELF SMA-Q 154K 0.1% 25PPM 0204 0.25W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MELF SMA-Q 154K 0.1% 25PPM 0204 0.25W
Search Keywords: 21766928
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176692-8
Alias/AKA: SMA-Q0204BTCV154K
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2176692-8 RoHS compliant?
Yes, 2176692-8 is RoHS compliant.
What is the lead time for 2176692-8?
The standard lead time for 2176692-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
19 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2350
3,000
$0.2248
6,000
$0.2185
9,000
$0.2125
12,000
$0.2120
27,000
$0.2041
51,000
$0.1862
102,000 +
$0.1661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!