TE Connectivity / AMP Brand Authorized Distributor

2176642-9

MELF SMA-Q 118R 0.1% 25PPM 0102 0.3W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MELF SMA-Q 118R 0.1% 25PPM 0102 0.3W
Search Keywords: 21766429
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176642-9
Alias/AKA: SMA-Q0102BTCL118R
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2176642-9 RoHS compliant?
Yes, 2176642-9 is RoHS compliant.
What is the lead time for 2176642-9?
The standard lead time for 2176642-9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$1.685
1,500
$1.037
2,250
$0.821
3,000 +
$0.805
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!