- Home ›
- All Products›
- 2176623-9
TE Connectivity / AMP Brand
2176623-9
CJB 525W 5% 100R Lead
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2176623-9 |
| Alias/AKA: | CJB525J100RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
Supplier's Standard Package:
|
1 |