- Home ›
- All Products›
- 2176613-2
2176613-2
TE Connectivity / AMP Brand
EP 4W (SS) 1R1 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 4W (SS) 1R1 5%
Search Keywords: 21766132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176613-2
-
Alias/AKA:EP4WSS1R1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Lead Type:Axial-Leaded
-
Element Type:Wire Wound
-
Operating Voltage:500 V
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Power Rating:4 W
-
Temperature Coefficient:±400 ppm/°C
-
Resistance Value:1.1 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1484
3,000
$0.1334
5,000
$0.1330
8,000
$0.1315
25,000
$0.1261
50,000
$0.1167
100,000
$0.1103
150,000 +
$0.1088
Click for Quote
Log in
to unlock special pricing