- Home ›
- All Products›
- 2176605-4
2176605-4
TE Connectivity / AMP Brand
RLC73PV 3A R013 1% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PV 3A R013 1% 2K RL
Search Keywords: 21766054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176605-4
-
Alias/AKA:RLC73PV3AR013FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:.013 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:2 W
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±600 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.2241
4,000
$0.2209
6,000
$0.2177
8,000
$0.2118
10,000
$0.2113
26,000
$0.2034
50,000
$0.1927
100,000 +
$0.1796
Click for Quote
Log in
to unlock special pricing