- Home ›
- All Products›
- 2176585-2
2176585-2
TE Connectivity / AMP Brand
RLC73V 2E R011 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73V 2E R011 1% 5K RL
Search Keywords: 21765852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176585-2
-
Alias/AKA:RLC73V2ER011FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:±600 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.5 W
-
Packaging Method:Taped & Reeled
-
Resistance Value:.011 Ω
-
Number of Resistors:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.2059
2,500
$0.1544
3,750
$0.1441
5,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing