Image is representational - see mfr. specs

RLC73PD 2B R681 1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLC73PD 2B R681 1% 1K RL
Search Keywords: 21765846
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176584-6
  • Alias/AKA:
    RLC73PD2BR681FTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    1 W
  • Number of Resistors:
    1
  • Resistance Value:
    .681 Ω
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±50 ppm/°C
  • Number of Terminations:
    2
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistor Type:
    Current Sensing Resistor
  • Element Type:
    Thick Film
  • Packaging Method:
    Taped & Reeled
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0669
3,000
$0.0527
8,000
$0.0504
25,000
$0.0439
50,000
$0.0402
100,000
$0.0362
150,000
$0.0361
250,000 +
$0.0360
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!