- Home ›
- All Products›
- 2176581-3
2176581-3
TE Connectivity / AMP Brand
RLC73PV 2B R012 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PV 2B R012 1% 5K RL
Search Keywords: 21765813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176581-3
-
Alias/AKA:RLC73PV2BR012FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Temperature Coefficient:±600 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Packaging Method:Taped & Reeled
-
Resistance Value:.012 Ω
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1318
5,000
$0.1261
10,000
$0.1226
25,000
$0.1192
50,000
$0.1085
100,000
$0.1024
150,000 +
$0.1011
Click for Quote
Log in
to unlock special pricing