- Home ›
- All Products›
- 2176580-9
2176580-9
TE Connectivity / AMP Brand
RLC73K 2B R732 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 2B R732 1% 1K RL
Search Keywords: 21765809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176580-9
-
Alias/AKA:RLC73K2BR732FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Resistor Type:Current Sensing Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Film
-
Power Rating:.25 W
-
Packaging Method:Taped & Reeled
-
Resistance Value:.732 Ω
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0480
5,000
$0.0378
10,000
$0.0358
25,000
$0.0319
50,000
$0.0288
100,000
$0.0270
150,000
$0.0259
250,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing