- Home ›
- All Products›
- 2176577-9
2176577-9
TE Connectivity / AMP Brand
RLC73M 2B R022 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73M 2B R022 1% 5K RL
Search Keywords: 21765779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176577-9
-
Alias/AKA:RLC73M2BR022FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Power Rating:.25 W
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Element Type:Thick Film
-
Resistance Value:.022 Ω
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Current Sensing Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0883
10,000
$0.0870
25,000
$0.0834
50,000
$0.0759
100,000
$0.0717
150,000
$0.0715
250,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing