- Home ›
- All Products›
- 2176564-5
2176564-5
TE Connectivity / AMP Brand
3430 A3 1% 1R3 200ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A3 1% 1R3 200ppm 4k RL
Search Keywords: 21765645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176564-5
-
Alias/AKA:3430A3F1R3TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Operating Voltage:200 V
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:3 W
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
-
Resistance Value:1.3 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.4305
2,000
$0.3229
3,000
$0.3013
4,000 +
$0.2953
Click for Quote
Log in
to unlock special pricing