- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176562-6
2176562-6
TE Connectivity / AMP Brand
3430 H2 1% 1R5 150ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 H2 1% 1R5 150ppm 1k RL
Search Keywords: 21765626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176562-6
-
Alias/AKA:3430H2F1R5TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1.5 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±150 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1526
3,000
$0.1459
5,000
$0.1438
8,000
$0.1418
25,000
$0.1234
50,000
$0.1116
100,000
$0.1046
150,000 +
$0.1032
Click for Quote
Log in
to unlock special pricing