Image is representational - see mfr. specs

3430 B2 1% 13K 100ppm 1k RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3430 B2 1% 13K 100ppm 1k RL
Search Keywords: 21765592
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176559-2
  • Alias/AKA:
    3430B2F13KTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    13K Ω
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Terminations:
    2
  • Operating Voltage:
    200 V
  • Power Rating:
    1.5 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thick Film
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Taped & Reeled
  • Resistance Class:
    1kΩ – 1MΩ
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0879
3,000
$0.0826
5,000
$0.0790
8,000
$0.0788
25,000
$0.0668
50,000
$0.0629
100,000
$0.0566
150,000 +
$0.0565
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!