- Home ›
- All Products›
- 2176552-3
2176552-3
TE Connectivity / AMP Brand
3430 A2 1% 1R1 150ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A2 1% 1R1 150ppm 5k RL
Search Keywords: 21765523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176552-3
-
Alias/AKA:3430A2F1R1TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Operating Voltage:200 V
-
Temperature Coefficient:±150 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Resistor Type:Power Resistor
-
Element Type:Thick Film
-
Resistance Value:1.1 Ω
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0298
10,000
$0.0280
25,000
$0.0268
50,000
$0.0247
100,000
$0.0227
150,000
$0.0226
250,000
$0.0205
500,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing