- Home ›
- All Products›
- 2176549-9
2176549-9
TE Connectivity / AMP Brand
RLW73 A3 1% R047 200ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 A3 1% R047 200ppm 1k RL
Search Keywords: 21765499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176549-9
-
Alias/AKA:RLW73A3FR047TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Current Sensing Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:1.5 W
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
-
Resistance Value:.047 Ω
-
Number of Resistors:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2607
3,000
$0.2458
5,000
$0.2423
8,000
$0.2326
10,000
$0.2233
25,000
$0.2025
50,000
$0.1906
100,000 +
$0.1764
Click for Quote
Log in
to unlock special pricing