- Home ›
- All Products›
- 2176546-2
2176546-2
TE Connectivity / AMP Brand
RLW73P H2 1% R012 600ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P H2 1% R012 600ppm 1k RL
Search Keywords: 21765462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176546-2
-
Alias/AKA:RLW73PH2FR012TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±600 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:.012 Ω
-
Power Rating:2 W
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2707
3,000
$0.2552
5,000
$0.2516
8,000
$0.2415
10,000
$0.2319
25,000
$0.2103
50,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing