- Home ›
- All Products›
- 2176543-1
2176543-1
TE Connectivity / AMP Brand
RLW73 H2 1% R010 600ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 H2 1% R010 600ppm 4k RL
Search Keywords: 21765431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176543-1
-
Alias/AKA:RLW73H2FR010TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Method:Taped & Reeled
-
Power Rating:1 W
-
Number of Resistors:1
-
Temperature Coefficient:±600 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.01 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.1564
8,000
$0.1520
12,000
$0.1478
28,000
$0.1420
52,000
$0.1345
100,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing