- Home ›
- All Products›
- 2176541-3
2176541-3
TE Connectivity / AMP Brand
RLW73P B2 1% R015 600ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P B2 1% R015 600ppm 5k RL
Search Keywords: 21765413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176541-3
-
Alias/AKA:RLW73PB2FR015TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Power Rating:1.5 W
-
Number of Terminations:2
-
Temperature Coefficient:±600 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Resistance Value:.015 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2102
2,500
$0.1576
3,750
$0.1471
5,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing