- Home ›
- All Products›
- 2176535-9
2176535-9
TE Connectivity / AMP Brand
RLW73 A2 1% R047 200ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 A2 1% R047 200ppm 5k RL
Search Keywords: 21765359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176535-9
-
Alias/AKA:RLW73A2FR047TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:.047 Ω
-
Packaging Method:Taped & Reeled
-
Element Type:Thick Film
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:.5 W
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0825
10,000
$0.0813
25,000
$0.0780
50,000
$0.0710
100,000
$0.0670
150,000
$0.0669
250,000 +
$0.0623
Click for Quote
Log in
to unlock special pricing