- Home ›
- All Products›
- 2176532-6
2176532-6
TE Connectivity / AMP Brand
3504G 3A 57R6 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 57R6 1% 4K RL
Search Keywords: 21765326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176532-6
-
Alias/AKA:3504G3A57R6FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:100 V
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:6 W
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistance Value:57.6 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$5.68
2,000
$3.00
3,000
$2.06
4,000 +
$2.02
Click for Quote
Log in
to unlock special pricing