- Home ›
- All Products›
- 2176527-4
2176527-4
TE Connectivity / AMP Brand
3503G 2B 590R 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 590R 1% 5K RL
Search Keywords: 21765274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176527-4
-
Alias/AKA:3503G2B590RFTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Operating Voltage:100 V
-
Resistance Value:590 Ω
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Power Rating:2 W
-
Element Type:Thin Film
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.9827
2,500
$0.6048
3,750
$0.4788
5,000 +
$0.4692
Click for Quote
Log in
to unlock special pricing