Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176524-3

3503G 2B 576R 1% 1K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3503G 2B 576R 1% 1K RL
Search Keywords: 21765243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176524-3
Alias/AKA: 3503G2B576RFTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Operating Temperature Range: -55 – 155 °C
Resistance Class: Up to 1kΩ
Resistance Value: 576 Ω
Resistor Type: Power Resistor
Operating Voltage: 100 V
Temperature Coefficient: ±50 ppm/°C
Number of Terminations: 2
Packaging Method: Taped & Reeled
Number of Resistors: 1
Power Rating: 2 W
Element Type: Thin Film
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176524-3 RoHS compliant?
Yes, 2176524-3 is RoHS compliant.
What is the lead time for 2176524-3?
The standard lead time for 2176524-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.175
500
$0.881
750
$0.822
1,000 +
$0.806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!