- Home ›
- All Products›
- 2176519-6
2176519-6
TE Connectivity / AMP Brand
CJH 5000W 56R 5% Lead
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJH 5000W 56R 5% Lead
Search Keywords: 21765196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176519-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 250 °C
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:56 Ω
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Power Rating:5000 W
-
Packaging Method:Box
-
Resistor Type:Power Resistor
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.