Image is representational - see mfr. specs

CJP 1000W 4R7 5% Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CJP 1000W 4R7 5% Lead
Search Keywords: 21765135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176513-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±200 ppm/°C
  • Number of Resistors:
    1
  • Packaging Method:
    Box
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    4.7 Ω
  • Operating Temperature Range:
    -55 – 250 °C
  • Resistor Type:
    Power Resistor
  • Element Type:
    Wire Wound
  • Power Rating:
    1000 W
  • Panel Mount Feature Type:
    Flange with Mounting Slots
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 10
Can Ship immediately
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.28
5
$61.79
10
$60.90
20
$59.26
50
$58.50
100 +
$56.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!