- Home ›
- All Products›
- 2176513-2
2176513-2
TE Connectivity / AMP Brand
CJP 1000W 2R7 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 1000W 2R7 5% Lead
Search Keywords: 21765132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176513-2
-
Alias/AKA:CJP1000J2R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 250 °C
-
Power Rating:1000 W
-
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Box
-
Resistance Value:2.7 Ω
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$86.03
5
$77.43
8
$67.75
10 +
$66.40
Click for Quote
Log in
to unlock special pricing