Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176512-5

CJP 800W 4R7 5% Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CJP 800W 4R7 5% Lead
Search Keywords: 21765125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176512-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistor Type: Power Resistor
Packaging Method: Box
Temperature Coefficient: ±200 ppm/°C
Element Type: Wire Wound
Number of Resistors: 1
Resistance Class: Up to 1kΩ
Number of Terminations: 2
Resistance Value: 4.7 Ω
Operating Temperature Range: -55 – 250 °C
Power Rating: 800 W
Panel Mount Feature Type: Flange with Mounting Slots
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176512-5 RoHS compliant?
Yes, 2176512-5 is RoHS compliant.
What is the lead time for 2176512-5?
The standard lead time for 2176512-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$93.41
5
$84.07
8
$73.56
10 +
$72.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!