- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176510-1
2176510-1
TE Connectivity / AMP Brand
CJP 500W 1R5 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 500W 1R5 5% Lead
Search Keywords: 21765101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176510-1
-
Alias/AKA:CJP500J1R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:500 W
-
Resistance Value:1.5 Ω
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$74.81
5
$74.07
10
$54.28
25
$51.40
50
$46.99
100
$45.33
250 +
$45.10
Click for Quote
Log in
to unlock special pricing