- Home ›
- All Products›
- 2176509-1
2176509-1
TE Connectivity / AMP Brand
CJP 400W 1R5 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 400W 1R5 5% Lead
Search Keywords: 21765091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176509-1
-
Alias/AKA:CJP400J1R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:1.5 Ω
-
Packaging Method:Box
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:400 W
-
Operating Temperature Range:-55 – 250 °C
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$48.43
5
$43.21
10
$41.92
25
$40.71
50
$38.48
100
$36.11
250 +
$33.66
Click for Quote
Log in
to unlock special pricing